| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W16S-8PX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 2 dB |
| SKU: | AMP2344656-2 |
MS3456W16S-8PX
| Heilind Number: | AMP2344656-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W16S-8PX |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our dual-band Wi-Fi antenna, designed for seamless integration in a variety of devices. This flexible PCB antenna offers omnidirectional coverage and can be easily mounted internally with adhesive. With a gain of 2 dB and a VSWR of 2:1, it ensures reliable signal strength in the 2.4 GHz and 5 GHz bands. Supporting protocols such as ZigBee, Bluetooth, and various 802.11 standards, it's perfect for wireless communication applications. The antenna impedance of 50 Ω and linear polarization guarantee efficient signal transmission, while the choice of MHF, MHF1, U.FL, or UMCC termination options provides flexibility in installation. Ideal for Bluetooth and Wi-Fi connectivity, this antenna is a must-have for any wireless system requiring high-performance internal antennas.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2337019-1 | ![]() |


