| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344656-4 |
| Gain: | 2 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344656-4 |
2344656-4
| Heilind Number: | AMP2344656-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344656-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with our Dual Band Flexible PCB Antenna, designed for optimal performance in Wi-Fi and Bluetooth applications. This internal/embedded mount antenna features a convenient adhesive backing for easy installation. With linear polarization and omnidirectional directionality, it ensures reliable signal transmission in any environment. Operating at frequencies of 2400-2500 MHz and 5150-5875 MHz, it covers a wide range for seamless communication. The MHF/MHF1/U.FL antenna termination options offer versatility for various devices. With a gain of less than 3 dBi, it provides a slight boost to signal strength without being overpowering. Upgrade your wireless setup with this high-quality, RoHS-compliant antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


