| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W16S-8SY |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 5 dB |
| SKU: | AMP2344656-6 |
MS3456W16S-8SY
| Heilind Number: | AMP2344656-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W16S-8SY |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
This RoHS-compliant flexible PCB (FPC) antenna offers a 5 dB gain with a VSWR of 2:1, ideal for seamless connectivity in ZigBee, Bluetooth, and various 802.11 protocols. Designed for dual-band operation, it covers frequencies from 2400 to 2500 MHz and 5150 to 5875 MHz, with a center frequency of 2450 MHz and 5512.5 MHz. Featuring linear polarization and omnidirectional directionality, this internal/embedded mount antenna ensures reliable signal transmission. With an impedance of 50 Ω and MHF4 termination, it is suitable for Bluetooth and Wi-Fi applications. The adhesive mounting style and thin PCB construction make it easy to integrate into devices while delivering a gain of 3 to 6 dBi. Perfect for enhancing wireless connectivity, this antenna is a versatile choice for various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


