| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344656-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 5 dB |
| SKU: | AMP2344656-7 |
2344656-7
| Heilind Number: | AMP2344656-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344656-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our cutting-edge Flexible PCB (FPC) Antenna, designed for seamless integration into your devices. This Dual Band marvel operates in the 2.4 GHz and 5 GHz frequency ranges, catering to a wide range of applications including ZigBee, Bluetooth, and various 802.11 standards. With a sleek internal/embedded mount and adhesive backing, installation is a breeze. Boasting a linear polarization and omnidirectional directionality, it ensures reliable signal transmission in any environment. Featuring a 50 Ω impedance and MHF4 termination, it guarantees optimal performance. Ideal for Bluetooth and Wi-Fi applications, this antenna offers a gain of 3 < 6 dBi, making it a powerhouse in the realm of wireless connectivity. Elevate your technology with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


