| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-10PX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 5 dB |
| SKU: | AMP2344656-8 |
MS3456W18-10PX
| Heilind Number: | AMP2344656-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-10PX |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant flexible PCB antenna, boasting a 5 dB gain and 2:1 VSWR for optimal signal reception. Designed for ZigBee, Bluetooth, and various 802.11 standards including a, ac, ad, b, g, and n, this antenna operates in the 2.4 - 2.5 GHz and 5.15 - 5.875 GHz frequency ranges. With a linear polarization and omnidirectional directionality, it ensures reliable performance in diverse environments. The thin PCB construction with adhesive mounting offers easy integration, while the MHF4 termination simplifies connectivity. Ideal for Bluetooth and Wi-Fi applications, this antenna is a versatile choice for internal/embedded setups, delivering a gain of 3 to 6 dBi. Explore seamless connectivity with this high-performance antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


