| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344657-1 |
| Gain: | 5.3 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2344657-1 |
2344657-1
| Heilind Number: | AMP2344657-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344657-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS compliant Flexible PCB (FPC) Antenna, designed for seamless integration into your devices. With a gain of 5.3 dB and VSWR of 2.7:1, this antenna operates across triple bands, including 2400 - 2500 MHz, 5150 - 5875 MHz, and 5925 - 7125 MHz, catering to ZigBee, Bluetooth, and various 802.11 protocols. Its linear polarization and omnidirectional directionality ensure reliable signal transmission, while the adhesive mounting style and 50 Ω impedance offer easy installation. Perfect for Bluetooth and Wi-Fi applications, this internal/embedded antenna, terminated with MHF, MHF1, U.FL, or UMCC connectors, delivers efficient performance with a gain range of 3 to 6 dBi. Explore its versatility in antenna design, passives, and other product categories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


