| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-11P |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.7:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 5.3 dB |
| SKU: | AMP2344657-5 |
MS3456W18-11P
| Heilind Number: | AMP2344657-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-11P |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our Triple Band Flexible PCB (FPC) Antenna, designed for Wi-Fi applications. With a gain of 5.3 dB and a VSWR of 2.7:1, it ensures reliable signal transmission in the 2.4 GHz, 5 GHz, and 6 GHz frequency bands. Featuring a linear polarization and omnidirectional directionality, this internal/embedded mount antenna guarantees efficient coverage. Its adhesive mounting style and MHF4 termination offer easy installation, while the 50 Ω impedance ensures compatibility with various devices. Perfect for Bluetooth and Wi-Fi setups, it's a versatile choice for achieving optimal connectivity in a range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


