| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-11PX |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.7:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Triple Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Gain: | 5.3 dB |
| SKU: | AMP2344657-6 |
MS3456W18-11PX
| Heilind Number: | AMP2344657-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-11PX |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Triple Band Flexible PCB Antenna, designed for optimal performance across ZigBee, Bluetooth, and various 802.11 standards. Offering a gain of 5.3 dB and VSWR of 2.7:1, this antenna ensures reliable signal transmission in the 2.4GHz, 5GHz, and 6GHz frequency bands. Its linear polarization and omnidirectional design guarantee uniform coverage, while the adhesive mounting style facilitates easy installation. With a compact form factor and impedance of 50 Ω, it's perfect for internal/embedded placement in devices requiring Wi-Fi connectivity. Compatible with MHF4 termination, this antenna is a versatile solution for Bluetooth and Wi-Fi applications, delivering a gain of 3-6 dBi for efficient signal reception and transmission. Ideal for a wide range of wireless communication systems, it's a must-have component in your connectivity arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2334884-1 | ![]() |


