| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2344657-8 |
| Gain: | 5.3 dB |
| VSWR: | 2.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz, 6525 MHz |
| Application: | Bluetooth, Wi-Fi |
| Antenna Termination Type: | MHF4 |
| SKU: | AMP2344657-8 |
2344657-8
| Heilind Number: | AMP2344657-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2344657-8 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant, triple-band Flexible PCB Antenna, designed for optimal performance across ZigBee, Bluetooth, and various 802.11 protocols. With a gain of 5.3 dB and a VSWR of 2.7:1, this omnidirectional antenna ensures reliable signal transmission in the 2.4 GHz, 5 GHz, and 6 GHz frequency ranges. Featuring a thin PCB design and adhesive mounting, it's perfect for internal/embedded installation. The linearly polarized MHF4 termination guarantees efficient connectivity, making it ideal for Bluetooth and Wi-Fi applications. Trust in this high-quality antenna for seamless wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


