MS3456W18-4SY

Heilind Number:AMP2350397-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W18-4SY
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

2 POS SPRING TB PLUG, PITCH 5.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W18-4SY
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.196 in, 5 mm
Block Type:Spring Terminal Block
Number of Positions:2
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
Rated Voltage:300 V AC
SKU:AMP2350397-2

Detailed Description

Power up your connections with this high-performance terminal block. Featuring a durable brass contact material and a secure spring design, it ensures reliable conductivity for your electronic projects. With a pitch of 5mm (.196 in) and two positions, it offers versatility in wiring configurations. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of environments. Supporting wire sizes from .13 to 3.31mm² (12 to 26 AWG) and rated for 300V AC, it meets the demands of various applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for PCB mounting, this terminal block is an essential component for efficient and secure connections.