2350513-4

Heilind Number:AMP2350513-4
Manufacturer:TE Connectivity
Manufacturer Number:2350513-4
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

4POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2350513-4
Color:Green
Amperage:16 A
Number of Rows:1
Contact Material:Brass
Pitch:.197 in, 5 mm
Block Type:PCB Mount
Number of Positions:4
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2350513-4

Detailed Description

Enhance your PCB connectivity with our 4-position terminal block, featuring a vibrant green color that stands out in any assembly. Crafted with durable brass contact material and a pitch of 5mm (.197 in), this block ensures secure and reliable connections. With a high amperage rating of 16A and a voltage rating of 300V AC, it is suitable for various power applications. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this terminal block guarantees performance and longevity. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your PCB setups with this essential component for efficient and dependable connectivity.