| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-9PY |
| Color: | Green |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2350513-6 |
MS3456W18-9PY
| Heilind Number: | AMP2350513-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-9PY |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 6-position terminal block, boasting a vibrant green hue for easy identification. Designed for optimal performance, this block features a durable brass contact material and a 16A amperage rating, ensuring reliable power transmission. With a 5mm pitch, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F) and rated for 300V AC, it guarantees safe and efficient operation. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB assembly with this essential component, a perfect choice for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-5PX | ![]() |


