| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W18-9SY |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2350514-3 |
MS3456W18-9SY
| Heilind Number: | AMP2350514-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W18-9SY |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Power up your PCB connections with our three-position terminal block. Designed for secure mounting on your circuit board, this block features a durable brass contact material for reliable conductivity. With a pitch of 3.5mm (.137in), it offers easy installation and maintenance. Rated for 10A, 300V AC, and RoHS compliant, it ensures safe and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for various industrial and electronic applications. Upgrade your connectivity with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-5SX | ![]() |


