| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W20-14PX |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2350514-8 |
MS3456W20-14PX
| Heilind Number: | AMP2350514-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W20-14PX |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality terminal block featuring a robust brass contact material. With a 10A amperage rating and 300V AC rated voltage, it ensures reliable power transmission. The 3.5mm pitch and 8 positions offer versatility in your designs, while its PCB mount configuration simplifies installation. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it's suitable for diverse environmental conditions. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectors with this efficient and durable terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-8PW | ![]() |


