| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W20-29PW |
| Amperage: | 16 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 9 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2351885-9 |
MS3456W20-29PW
| Heilind Number: | AMP2351885-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W20-29PW |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient power distribution with this 9-position PCB Mount Terminal Block. Designed for durability, it features brass contact material and a 16A amperage rating, making it suitable for a variety of applications. With a pitch of 5mm (.197 in) and a rated voltage of 300V AC, it offers reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant terminal block is a dependable choice for your electronic projects. Trust in its quality performance for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-5S | ![]() |


