2351886-3

Heilind Number:AMP2351886-3
Manufacturer:TE Connectivity
Manufacturer Number:2351886-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

3POS TB HDR 180 DEG, PITCH 3.5, TL 3.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2351886-3
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:3
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2351886-3

Detailed Description

Power up your PCB with our 3-position terminal block. Designed for efficient connectivity, this block features a 10A amperage and a 300V AC rated voltage, ensuring reliable performance. Crafted with high-quality brass contact material, it guarantees durability and long-lasting use. With a 3.5mm pitch and PCB mount design, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's perfect for diverse applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your connections with this essential component for your projects.