MS3456W20-29SZ

Heilind Number:AMP2351886-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W20-29SZ
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

5POS TB HDR 180 DEG, PITCH 3.5, TL 3.4mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W20-29SZ
Amperage:10 A
Number of Rows:1
Contact Material:Brass
Pitch:.137 in, 3.5 mm
Block Type:PCB Mount
Number of Positions:5
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Rated Voltage:300 V AC
SKU:AMP2351886-5

Detailed Description

Enhance your PCB connections with this high-quality 5-position terminal block. Featuring a durable brass contact material, it ensures reliable conductivity at an amperage of 10 A. With a pitch of 3.5 mm (.137 in), it facilitates easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees performance in diverse environments. Rated for 300 V AC, this terminal block is suitable for various applications. Its PCB mount design offers secure attachment, making it a practical choice for your connectivity needs. Rest assured, it is also ROHS compliant, aligning with environmental standards. Upgrade your connectors with this efficient and dependable component.