| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W20-2P |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2351886-6 |
MS3456W20-2P
| Heilind Number: | AMP2351886-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W20-2P |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your electronic projects with this high-performance PCB Mount Terminal Block. Featuring a durable brass contact material and a secure 3.5mm pitch, it offers reliable power distribution for up to 6 positions. With a 10A amperage and a 300V AC rated voltage, this terminal block is suitable for various applications. Its RoHS compliance ensures environmentally friendly manufacturing, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees optimal performance in diverse environments. Upgrade your setup with this essential component for streamlined and efficient connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-6S | ![]() |


