| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W20-33P |
| Amperage: | 10 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Pitch: | .137 in, 3.5 mm |
| Block Type: | PCB Mount |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Rated Voltage: | 300 V AC |
| SKU: | AMP2351886-8 |
MS3456W20-33P
| Heilind Number: | AMP2351886-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W20-33P |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your PCB with this robust terminal block. With a current rating of 10A and eight positions, it offers efficient power distribution. The brass contact material ensures reliable conductivity, while the 3.5mm pitch allows for easy mounting. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's ideal for diverse applications. With a 300V AC rating and RoHS compliance, this terminal block guarantees safety and environmental responsibility. Upgrade your connection system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W18-8PW | ![]() |


