| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2355843-1 |
| SKU: | AMP2355843-1 |
2355843-1
| Heilind Number: | AMP2355843-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2355843-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Data Connectivity Housings, Housing for Female Terminals, A, Cable-to-Cable, 1 Position, Sealable, Shielded, Cable Exit Angle 180°, Crimp, AMPSEAL 16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2025 | PCN-25-240780 - Location Change. TE Connectivity will now add component(s) of the following part number(s) from a supplier in NA to TE Factory in China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. | Download | |||
| 05/29/2025 | PCN-25-245241 - Packaging Change. TE Connectivity is upgrading the plastic tube packaging with minor design changes and changing the quantity of rubber tube stoppers for the part number(s) listed below. Packaging will be shipped in the same box. Standard Package Quantity will not change. Product drawings are not affected. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAPs will not be submitted for this change since product fit, form and function is not affected. | Download | |||


