| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W24-20PZ |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364568-1 |
MS3456W24-20PZ
| Heilind Number: | AMP2364568-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W24-20PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this AVH19 FLT SS MT push button switch. Crafted for reliability, it features a 16A amperage capacity, silver-plated copper alloy contacts, and a durable rubber O-ring seal. With a vertical right-angle mount, it offers seamless integration into any setup. The flush actuator in sleek silver ensures easy operation, while the SPDT configuration allows for versatile switching. Rated for 250VAC, it guarantees safe and efficient performance. RoHS-compliant, it's a sustainable choice for your industrial or commercial applications. Upgrade your equipment with this high-quality push button switch for dependable functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W24-20SW | ![]() |


