2364568-2

Heilind Number:AMP2364568-2
Manufacturer:TE Connectivity
Manufacturer Number:2364568-2
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK NO LED 16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364568-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364568-2

Detailed Description

Enhance your control panel with the AVH19 Flush Stainless Steel Push Button Switch, a versatile component designed for reliable performance. Featuring a durable construction with a copper alloy contact material and silver plating, this switch ensures seamless conductivity. Its rubber O-ring seal provides added protection, while the SPDT contact configuration allows for flexibility in wiring. With a 16A amperage and 250VAC rated voltage, it's suitable for a wide range of applications. The sleek silver actuator, flush design, and vertical right-angle mount make it both functional and aesthetically pleasing. RoHS compliant for environmental responsibility, this switch is a dependable choice for industrial and commercial settings. Experience seamless operation with the AVH19.