MS3456W24-22SX

Heilind Number:AMP2364572-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-22SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-22SX
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364572-1

Detailed Description

Enhance your control panel with the AVH19 Flush Mount Push Button Switch in White. This versatile switch offers a high amperage of 16A, perfect for demanding applications. Its durable construction features a copper alloy contact material with silver plating, ensuring reliable performance. The rubber O-ring seal provides protection against dust and moisture, making it suitable for various environments. With a vertical right angle mount type, it seamlessly integrates into your setup. The SPDT contact configuration allows for flexible functionality, while the flush actuator design adds a sleek touch to your panel. Rated for 250VAC, it meets high voltage requirements. Designed for easy operation, this switch is RoHS compliant, making it an environmentally friendly choice. Illuminate your control setup with this premium push button switch.