2364572-5

Heilind Number:AMP2364572-5
Manufacturer:TE Connectivity
Manufacturer Number:2364572-5
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P RED 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364572-5
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364572-5

Detailed Description

Enhance your control panel with this high-performance flush-mount push button switch. Designed for reliable operation in demanding environments, it features a robust construction with a silver-plated copper alloy contact, ensuring efficient power transmission. The red illuminated actuator adds a striking visual element, while the rubber O-ring seal provides protection against dust and moisture. With a 16A amperage rating and 250VAC voltage, this switch is ideal for a variety of industrial applications. Its SPDT contact configuration offers versatility, and the vertical right-angle mount type allows for easy installation. Rest assured of its compliance with RoHS regulations. Elevate your equipment with this durable and efficient push button switch.