2364573-2

Heilind Number:AMP2364573-2
Manufacturer:TE Connectivity
Manufacturer Number:2364573-2
ECAD Model:
3D Model

Description:

AVH19 FLT SS LK R+P WHT 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364573-2
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-2

Detailed Description

Enhance the functionality of your electronic devices with our AVH19 FLT SS LK R+P WHT 12V26A Push Button Switch. Designed for seamless integration onto panels, this switch features a durable copper alloy contact material with silver plating, ensuring reliable performance. The rubber O-ring seal provides added protection, while the vertical right angle mount type offers convenience in installation. With a 26A amperage and 250VAC rated voltage, it's suitable for a variety of applications. The SPDT contact configuration and flush actuator type allow for versatile usage, and the illuminated design adds a stylish touch. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your switch systems with this high-performance component.