MS3456W24-28SX

Heilind Number:AMP2364573-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-28SX
ECAD Model:
3D Model

Description:

AVH19 FLT SS MT R+P RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-28SX
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364573-7

Detailed Description

Enhance the functionality of your electronic devices with our AVH19 Flush Mount Push Button Switch. Designed for seamless integration into panels, this switch features a durable copper alloy contact with silver plating, ensuring reliable performance. The rubber O-ring seal provides added protection, while the vertical right-angle mount offers versatility in installation. With a 26A amperage and 250VAC rating, it's suitable for a wide range of applications. The SPDT contact configuration and flush actuator with silver color illumination make it easy to operate, with a tactile feel for precise control. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Upgrade your setup with this high-quality push button switch.