| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2364574-2 |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Cap Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364574-2 |
2364574-2
| Heilind Number: | AMP2364574-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2364574-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power control capabilities with the AVH19 Flush SS LK PWR Switch. Designed for efficient operation, this vertical right angle switch features a durable construction with copper alloy contacts plated in silver for optimal conductivity. Its SPDT contact configuration ensures reliability in power transmission, while the flush actuator in a sleek silver finish adds a modern touch. With a rated voltage of 250 VAC and a high amperage of 16A, it's perfect for various applications. The switch also boasts RoHS compliance, guaranteeing its eco-friendly design. Upgrade your panel with this essential component for seamless power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2364575-2 | ![]() |


