MS3456W24-6SW

Heilind Number:AMP2364684-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-6SW
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT NO LED 16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-6SW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364684-1

Detailed Description

Elevate your control panel with the AVH22 Flush Stainless Steel Push Button Switch, a sleek and durable component designed for high-performance applications. With a robust 16A amperage rating and SPDT contact configuration featuring silver-plated copper alloy contacts, this switch offers reliable conductivity and longevity. Its flush actuator in a vertical right-angle mount type ensures streamlined integration, while the absence of LED illumination provides a clean aesthetic. Engineered for ease of use, it operates in an Off-(On), On-(Off) manner with a silver actuator color for enhanced visibility. Rated for 250VAC, this switch guarantees optimal performance in various environments, and its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your control setup with this premium push button switch, ideal for industrial, automotive, and other demanding applications.