| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W24-6SZ |
| Amperage: | 26 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | On - On |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364685-2 |
MS3456W24-6SZ
| Heilind Number: | AMP2364685-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W24-6SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AVH22 Flush Stainless Steel Push Button Switch. Crafted for durability and reliability, this switch features a sleek silver design with a vertical right-angle mount for seamless installation. With a SPDT contact configuration and 26A amperage, it offers precise and efficient operation. The silver-plated copper alloy contacts ensure optimal conductivity, while the rubber O-ring seal provides protection against dust and moisture. Rated for 250VAC, it's suitable for a wide range of applications. Compliant with RoHS standards, it's a sustainable choice for your project. Upgrade your setup with this high-performance push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W24-6SX | ![]() |


