2364686-2

Heilind Number:AMP2364686-2
Manufacturer:TE Connectivity
Manufacturer Number:2364686-2
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK RNG WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364686-2
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364686-2

Detailed Description

Elevate your control panel with the AVH22 Flush Stainless Steel Locking Push Button Switch, designed for reliable operation in demanding environments. This versatile 12V16A switch features a vertical right-angle mount for seamless integration, with a durable rubber O-ring seal for added protection. Crafted with copper alloy contacts plated in silver, it ensures efficient conductivity while boasting a SPDT contact configuration for versatile applications. The sleek silver actuator, flush design, and illuminating feature make it both functional and visually appealing. With a 250VAC rating and RoHS compliance, this switch guarantees safety and performance. Upgrade your setup with the AVH22 and experience enhanced control and reliability.