MS3456W24-9SZ

Heilind Number:AMP2364688-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W24-9SZ
ECAD Model:
3D Model

Description:

AVH22 FLT SS LK R+P WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W24-9SZ
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364688-2

Detailed Description

Upgrade your AVH22 FLT SS LK R+P WHT switch with this high-performance 12V16A push button, designed for seamless functionality and durability. Featuring a copper alloy contact material with silver plating, it ensures reliable conductivity for your electrical connections. The vertical right angle mount type with a rubber O-ring seal offers secure installation, while the SPDT contact configuration allows for versatile switching options. With an illuminated flush actuator in sleek silver, this switch is not only functional but also adds a touch of style to your panel. Rated for 250VAC, it guarantees safe and efficient performance. Plus, with RoHS compliance, you can trust that it meets high environmental standards. Elevate your control system with this premium push button switch.