2364689-9

Heilind Number:AMP2364689-9
Manufacturer:TE Connectivity
Manufacturer Number:2364689-9
ECAD Model:
3D Model

Description:

AVH22 FLT SS MT R+P YLW 12V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364689-9
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364689-9

Detailed Description

Illuminate your control panel with the AVH22 Flush-mount Stainless Steel Push Button Switch. Featuring a vibrant yellow LED indicator, this switch offers easy visibility in any environment. With a rugged construction and a sealed rubber O-ring, it ensures reliable performance even in harsh conditions. The SPDT configuration and vertical right angle mount make it versatile for various applications. Rated for 250VAC, this switch is suitable for high-power circuits, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for industrial settings, it guarantees seamless operation with its off-(on) and on-(off) switch operation. Elevate your control system with this durable and efficient push button switch.