2364700-4

Heilind Number:AMP2364700-4
Manufacturer:TE Connectivity
Manufacturer Number:2364700-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG WHT 24V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364700-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364700-4

Detailed Description

Enhance control and functionality in your electronic devices with this AVH25 Flush Stainless Steel Locking Push Button Switch. Designed for seamless integration into panels, it features a durable copper alloy contact with silver plating for reliable performance. The rubber O-ring seal ensures protection against moisture and dust, while the vertical right angle mount type offers versatile installation options. With a 16A amperage and 250VAC rated voltage, this switch is suitable for a wide range of applications. Its SPDT contact configuration and flush actuator design provide a sleek and efficient operation, with illuminated functionality for added convenience. Compliant with RoHS standards, this switch is a sustainable choice for your projects. Elevate your control systems with the AVH25.