MS3456W28-19PW

Heilind Number:AMP2364702-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-19PW
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P WHT 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-19PW
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364702-2

Detailed Description

Enhance control and functionality with the AVH25 Flush Stainless Steel Lock Push Button Switch, designed for precision performance in various applications. Featuring a robust 16A amperage capacity and durable copper alloy contact material with silver plating, this switch ensures reliable operation. Its vertical right-angle mount type, along with a rubber O-ring seal, offers secure installation and protection against environmental hazards. The SPDT contact configuration and flush actuator design provide versatility in switch operation, while the silver actuator color adds a sleek touch. With a rated voltage of 250VAC and RoHS compliance, this switch guarantees safety and efficiency. Illuminate your control panel with the white LED indicator, perfect for indicating power status. Elevate your control systems with the AVH25 Push Button Switch.