| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W28-19SY |
| Amperage: | 16 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Seal Type: | Rubber O-Ring |
| Mount Angle: | Vertical Right Angle |
| Illumination: | Yes |
| Contact Configuration: | SPDT |
| Actuator Type: | Flush |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Silver |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2364702-9 |
MS3456W28-19SY
| Heilind Number: | AMP2364702-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W28-19SY |
| ECAD Model: |
Specifications
Detailed Description
Easily control your electronic devices with this AVH25 Flush Stainless Steel Push Button Switch, designed for vertical right angle mounting on panels. Featuring a durable construction with copper alloy contacts and silver plating, it ensures reliable performance. The yellow illuminated actuator, along with the SPDT contact configuration, allows for versatile functionality. With a high amperage rating of 16A at 12V, this switch is suitable for various applications. Its rubber O-ring seal provides protection against dust and moisture, while RoHS compliance ensures environmental responsibility. Upgrade your control system with this premium push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456W28-1SX | ![]() |


