MS3456W28-1S

Heilind Number:AMP2364703-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W28-1S
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT R+P RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W28-1S
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364703-7

Detailed Description

Elevate your control panel with the AVH25 Flush Silver Push Button Switch, designed for reliable operation and enhanced functionality. This durable switch features a vertical right-angle mount for seamless integration on any panel. With a high amperage rating of 26A and a robust construction, it ensures optimal performance in demanding environments. The SPDT contact configuration and silver contact plating guarantee secure connectivity, while the rubber O-ring seal provides protection against dust and moisture. The illuminated flush actuator, in a sleek silver finish, adds a stylish touch and enhances visibility in dimly lit settings. Ideal for industrial applications, this switch offers Off-(On) and On-(Off) operation, with a rated voltage of 250VAC. Rest assured of its quality and compliance with RoHS regulations. Upgrade your setup with the AVH25 Flush Silver Push Button Switch.