2364703-8

Heilind Number:AMP2364703-8
Manufacturer:TE Connectivity
Manufacturer Number:2364703-8
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK R+P RED 24V26A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2364703-8
Amperage:26 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP2364703-8

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Push Button Switch in radiant red, designed for seamless operation at 24V26A. Crafted with a durable copper alloy contact material plated with silver, it ensures reliable performance with a SPDT contact configuration. The flush actuator, in a sleek silver hue, offers a visually appealing touch, while the rubber O-ring seal guarantees protection against moisture and dust. Ideal for vertical right-angle mounting, this switch is not only functional but also adds a touch of illumination to your setup. Rest assured of its quality and compliance with RoHS standards, perfect for a variety of applications. Elevate your control panel with the AVH25 Flush Stainless Steel Locking Push Button Switch.