| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2367286-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Mounting Style: | Adhesive |
| VSWR: | 4:1 |
| Antenna Type: | Flexible PCB, Thin PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Zigbee |
| Band Type: | Multi Band |
| Center Frequency: | 2205 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Gain: | 4 dB |
| SKU: | AMP2367286-1 |
2367286-1
| Heilind Number: | AMP2367286-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2367286-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Enhance your connectivity with our Flexible PCB (FPC) Antenna, designed for multi-band applications in Cat-M/NB-IoT, Cellular, ISM, and more. This internal/embedded mount antenna, with adhesive backing, ensures seamless integration into your device. With MHF/MHF1/U.FL terminations and omnidirectional polarization, it offers optimal performance. Covering LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols, it operates within the 1710-2700MHz and 698-960MHz frequency ranges. Perfect for Bluetooth, LoRaWAN, LPWA, and Zigbee, it's the ideal solution for various wireless communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


