| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2367286-2 |
| Gain: | 4 dB |
| VSWR: | 4:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Application: | Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, LPWA, Zigbee |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2367286-2 |
2367286-2
| Heilind Number: | AMP2367286-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2367286-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, Cat-M/NB-IoT / Cellular / ISM, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant flexible PCB (FPC) antenna, designed for optimal performance in LTE, UMTS, EU Triband, US Dual Band, and WCDMA protocols. Boasting a 4 dB gain and a 4:1 VSWR, this multi-band antenna operates across frequencies ranging from 698 to 2700 MHz, catering to a wide range of applications including Bluetooth, Cat-M/NB-IoT, Cellular, ISM, LoRaWAN, and Zigbee. Its compact, omnidirectional design ensures reliable connectivity, while the adhesive mounting style offers easy installation. With impedance of 50 Ω and linear polarization, this antenna is ideal for internal/embedded use, terminated with MHF, MHF1, U.FL, or UMCC connectors. Elevate your wireless communication experience with this high-performance antenna solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


