| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2372105-2 |
| Gain: | 2.5 dB |
| VSWR: | 3:1 |
| Protocol: | EU Triband, LTE, UMTS, US Dual Band, WCDMA |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1710 - 2700 MHz, 698 - 960 MHz |
| Center Frequency: | 2205 MHz, 829 MHz |
| Application: | Cat-M/NB-IoT, Cellular, LoRaWAN, LPWA, Wi-Fi, Zigbee |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| SKU: | AMP2372105-2 |
2372105-2
| Heilind Number: | AMP2372105-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2372105-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with our RoHS-compliant PCB Antenna, ideal for LTE, UMTS, EU Triband, US Dual Band, and WCDMA applications. Featuring a gain of 2.5 dB and VSWR of 3:1, this multi-band antenna operates over a frequency range of 1710-2700 MHz and 698-960 MHz. With a linear polarization and omnidirectional directionality, it ensures reliable signal reception. Designed for internal/embedded mounting with adhesive, it offers seamless integration. Perfect for Cat-M/NB-IoT, Cellular, LoRaWAN, LPWA, Wi-Fi, and Zigbee applications, it is versatile and efficient. The antenna termination options include MHF, MHF1, U.FL, and UMCC connectors, catering to various connectivity needs. Ideal for a range of devices, this antenna promises high performance and connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


