| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2373965-1 |
| SKU: | AMP2373965-1 |
2373965-1
| Heilind Number: | AMP2373965-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2373965-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Description:
Automotive Connector Locks & Position Assurance, CPA (Connector Position Assurance), Red, PBT, -40 – 125 °C [-40 – 257 °F], AMPSEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2389806-1 | Automotive Connector Caps & Covers, Backshell, Cable Exit Angle 180°, Black, PBT, 23 Position, -40 – 221 °F [-40 – 105 °C], AMPSEAL | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |


