| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770579-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.14 mm |
| Number of Positions: | 8 |
| Housing Color: | White |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0770579-1 770579-1 |
| SKU: | AMP770579-1 |
770579-1
Specifications
Detailed Description
Easily connect power and signal cables with this Mini-Universal MATE-N-LOK Housing. CSA and UL standards met, ensuring safety and quality. Constructed with durable nylon, it features two rows with a pitch of 4.14mm. Suitable for cable mount (free-hanging) installation with a crimp termination method. Operating temperatures ranging from -20°C to 105°C make it versatile for various applications. With a voltage rating of 600V AC/DC, it's ideal for appliances and other power and signal circuit applications. The white housing color and UL 94V-2 flammability rating add to its reliability. Each pack contains one housing, accommodating eight socket contacts. RoHS compliant, it meets environmental standards. Perfect for wire-to-wire connections in a range of industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity PT06E-18-80PX(027) | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity PT06E-20-16SX(027) | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 350211-1 | 04P CMNL HDR ASSY PC UL94VO | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2024 | PCN-24-199238 - Adding an additional resin. please be aware of adding an additional resin (PA66/6) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Product color may have slight color shade difference between current and new additional material, Before: PA66/6 After:PA66/6 | Download | |||
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/29/2015 | E-15-001261 - Product Improvement. The material change communicated earlier will not be implemented. | Download | |||
| 08/15/2014 | E-13-016757 - Housing material changed to enhance performance at elevated temperature. | Download | |||


