| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277150-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 67872 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277150-1 |
277150-1
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 2 1/4 Terminal. Designed for optimal performance, this straight-oriented ring tongue connector features a durable construction suitable for a wide operating temperature range from -65 to 175 °C (-85 to 347 °F). With a stud size of M6 and accommodating wire sizes up to 2 AWG (35 mm²), it's perfect for various applications. The closed barrel design ensures secure crimping, while its RoHS compliance reflects our commitment to environmental responsibility. Whether for professional or DIY use, this terminal, part of our Rings & Spades collection, guarantees reliable connectivity in any project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68009 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


