| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 277150-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Wire Size: | 2 AWG, 35 mm², 67872 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP277150-2 |
277150-2
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 2 5/16 Terminal, designed for efficient and secure wire termination. This straight orientation ring tongue connector features a stud size of M8 (5/16 inch), perfect for heavy-duty applications. With an operating temperature range of -65 to 175 °C (-85 to 347 °F), it ensures reliable performance in diverse environments. Suitable for 2 AWG wire or 35 mm² cross-section, this terminal accommodates a wide range of power cables. Its closed barrel design offers added protection, while the straight terminal angle facilitates easy installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality terminal, ideal for various industrial and commercial projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68009 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


