| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280095-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19 mm, .748 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP280095-2 |
280095-2
Specifications
Detailed Description
Discover the perfect solution for your fast and efficient electrical connections with our FF 250 REC 0.3-0.8MM2 PTBR receptacle from the FASTIN-FASTON 250 series. Crafted from high-quality brass with a durable tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Compatible with wire sizes 18-22 AWG, its F-Crimp design and open barrel facilitate seamless crimping, while accommodating insulation diameters of .091-.13 inches. Trust in its RoHS compliance for environmentally conscious connectivity. Upgrade your projects with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2217747-1 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 2150767-1 | ![]() | |
| TE Connectivity 2150767-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282178-1 | ![]() |


