280201-2

Heilind Number:AMP280201-2
Manufacturer:TE Connectivity
Manufacturer Number:280201-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

COSSE RECT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280201-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:1/4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP280201-2

Detailed Description

Enhance your electrical connections with our COSSE RECT Crimp Ring Terminal. Crafted from durable brass with a straight orientation, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). The connector features a ring tongue design, suitable for easy installation on 1/4-inch studs. Its open barrel type accommodates wire sizes ranging from 1 to 2.5mm² (13 to 17 AWG), providing versatility in applications. With RoHS compliance and a straight terminal angle, it meets stringent environmental standards while offering convenient connectivity. Trust in our Rings & Spades line for quality and efficiency in your projects.