280315-2

Heilind Number:AMP280315-2
Manufacturer:TE Connectivity
Manufacturer Number:280315-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC 2.5-4MM2 PB SILVER PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280315-2
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.2 mm, .598 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 11 AWG, 2.62 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 - .181 in, 3.6 - 4.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP280315-2

Detailed Description

Enhance your electrical connections with our FF 312 REC 2.5-4MM2 PB Silver Plated receptacle, designed for optimal conductivity and durability. Constructed with brass and featuring tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The flag orientation and F-crimp terminal type make installation easy, accepting wire sizes from 13 to 11 AWG (2.62 to 4.17 mm²). With an overall length of 15.2mm (.598 in) and compatibility with .312 in (7.92 mm) tabs, this receptacle is perfect for various applications. Its open barrel design accommodates wire insulation diameters from .141 to .181 in (3.6 to 4.6 mm), guaranteeing a secure fit. Trust in our RoHS compliant product for efficient and compliant connectivity solutions. Elevate your projects with our high-quality receptacle, a crucial component in the world of connectors and terminals.