| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280359 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | .12 |
| Overall Length: | 7.1 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mating Retention Type: | Lock |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .12 in, 3.1 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 7.1 mm |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CL0422-000,AMP-0-0280359-0,0-0280359-0 280359 |
| SKU: | AMP280359 |
280359
Specifications
Detailed Description
Elevate your electronic connections with our AMP MODU IV/V Single Row Connector Housing. Designed for seamless integration, this receptacle features four positions, ideal for streamlined PCB assembly. Crafted from durable LCP material and meeting UL 94V-0 flammability standards, it ensures both reliability and safety in industrial environments. The crimp termination method offers easy installation, while the detent latching mating connector lock provides secure connections. With a compact overall height of .12 inches and a sleek black housing color, it's both functional and visually appealing. Each package contains 1000 units, making it a cost-effective solution for your connectivity needs. RoHS compliant and suitable for wire and cable termination, it's a versatile choice for various applications. Upgrade your setup with the AMPMODU II REC. HSG.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2018 | E-17-013542 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download | |||
| 03/12/2018 | E-17-012868 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download | |||
| 09/14/2017 | E-17-012868-C - Will be replaced by a new PCN E-17-013542, PCN classification corrected to form fit function change. | Download | |||


