| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280376-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Number of Positions: | 22 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5445 |
| Post Size: | .025 in |
| Mating Post Length: | .26 in, 6.6 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | 1.65 mm |
| Shrouded Sides: | 3 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 280376-1 |
| SKU: | AMP280376-1 |
280376-1
Specifications
Detailed Description
Introducing our AMPMODU Header, a versatile component designed for efficient PCB connectivity. With a single row configuration and 22 positions, it offers seamless integration for various electronic applications. Crafted with high-quality thermoplastic housing in a sleek black finish, this header ensures durability and performance. The phosphor bronze contacts with tin plating guarantee reliable signal transmission while meeting UL 94V-0 flammability standards for safety. Featuring a 2.54mm pitch and through-hole solder termination, it allows for easy assembly onto the circuit board. With a mating alignment for polarization and detent window for retention, it ensures secure connections. Suitable for industrial use, this header is wave solder capable up to 265°C, making it a reliable choice for demanding environments. Upgrade your PCB designs with this AMPMODU Header, the perfect solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280364 | ![]() |


