280364

Heilind Number:AMP280364
Manufacturer:TE Connectivity
Manufacturer Number:280364
ECAD Model:
3D Model

Description:

AMPMODU II COSI REC. HSG, SGL ROW, 22POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280364
Amperage:3 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:.12 in, 3.1 mm
Overall Length:7.1 mm
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:22
Housing Color:Black
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
SKU:AMP280364

Detailed Description

Enhance your electronic connections with the AMPMODU II COSI REC. HSG, featuring a single row housing with 22 positions for efficient signal transmission. Crafted from durable Liquid Crystal Polymer, this connector ensures reliable performance in a wide temperature range from -40 to 80°C (-40 to 176°F). With a compact design measuring just 3.1mm in height and 7.1mm in length, it is ideal for cable mount applications. The crimp termination method and 2.54mm pitch guarantee secure and stable connections, while the black housing color adds a sleek finish to your assembly. Perfect for wire-to-board setups, this receptacle housing facilitates easy mating and retention, making it a versatile choice for various circuit applications. Upgrade your connectivity solutions with this high-quality component, offering both functionality and durability.